- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Coilcraft
- Power Magnetics - Coilcraft
Coilcraft Power Magnetics
Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).Videos
Featured Power Inductors
Coilcraft XEL Ultra-Low Loss Shielded Power Inductors
Offers exceptionally low DCR and ultra low AC losses for high-switching frequencies.
Coilcraft XAL / XFL Power Inductors
Offers larger terminations for lower DCR and stronger solder joint, low DCR per mm³.
Coilcraft DO1608C SMD Power Inductors
Features high energy storage and very low resistance with a flat top for reliable surface mounting.
Coilcraft DO1813H SMD Power Inductors
High current ratings, low DC resistance, flat top & self-leaded design for surface mounting.
Coilcraft High Current Inductors
Low DC resistance and excellent current handling with up to 105.9A saturation current ratings.
Coilcraft LPS Shielded Power Inductors
Magnetically shielded design virtually eliminates EMI while simplifying board layouts.
Coilcraft MLC75 Shielded Power Inductors
Features saturation currents up to 59A and a maximum operating temperature of +125°C.
Coilcraft MSS Magnetically Shielded Power Inductors
Available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions.
Coilcraft DO5040H SMD Power Inductors
High energy storage, saturation current ratings up to 33.4A, & AEC-Q200 Grade 3 (-40°C to +85°C).
Coilcraft RFS Shielded Power Inductors
High current power inductors with 6.8µH to 10mH inductance range and current ratings up to 9.1A.
Coilcraft PFL Inductors
Ideal for applications requiring ultra-small inductors that can handle significant current.
Coilcraft SLR Inductors
Up to 113A saturation current, 85nH to 370nH inductance, ideal for high-frequency applications.
Featured Through-Hole Inductors
Coilcraft AGP High-Temperature AEC-Q200 Power Inductors
AEC-Q200 Grade 1 high current/inductance power inductors for high-temp automotive applications.
Coilcraft VER2923 Shielded Power Inductors
Designed for high current power supply applications with saturation current ratings over 100A.
Coilcraft RFB High Current Fixed Power Inductors
Cost effective, 0.9µH to 18mH inductance range, ferrite core material, wirewound type.
Featured Coupled Inductors
Coilcraft Coupled Inductors
Small footprint inductor offering high efficiency and excellent current handling.
Coilcraft PFD3215 Coupled Chip Inductors
Features a footprint less than 3.2mm x 2.3mm, ideal for applications with limited board space.
Coilcraft PFD2015 Coupled Chip Inductors
Can be used as low-power isolation transformers in SEPIC applications, or as common mode chokes.
Coilcraft LPD5030V Miniature Transformers
1500VDC isolation in a small package, ideal for use in high-density isolated circuit applications.
Related Products
Coilcraft RF Magnetics
A broad range of high-performance, surface-mount RF Magnetic components.
Coilcraft Magnetic Products for Automotive Applications
Designed to withstand extreme temperatures and include products that meet AEC-Q200 qualifications.
- Coilcraft