Coilcraft SLR Inductors

Coilcraft SLR Inductors are available with saturation current ratings up to 113A and inductance values from 85nH to 370nH. These high current, shielded power inductors are ideal for high-frequency applications. The inductors feature a tight DCR tolerance for inductor DCR-based current sensing. Applications include multi-phase VRM/VRD/EVRD regulators, Intel™ IMVP-compatible systems, and GPUs/video graphic cards.

Featured Series

        •   SLR1050 - Datasheet                                                                  •   SLR1065 - Datasheet

        •   SLR1070 - Datasheet                                                                  •   SLR1075 - Datasheet

        •   SLR1190 - Datasheet                                                                  •   SLR7010 - Datasheet

 

Videos

Yayınlandı: 2017-01-30 | Güncellenmiş: 2022-03-11