Coilcraft Square Air Core Low Inductance RF Inductors

Coilcraft Square Air Core Low Inductance RF Inductors feature excellent Q factors of up to 130 and current ratings from 2.7A to 4.4A. These lower inductance models offer 20x values from 5.5nH to 27nH. Each value is available at 5% and 2% tolerance in 7" machine-ready reel or less-than-full-reel packaging. The halogen-free RF inductors use solder-coated leads to ensure reliable soldering and have an ambient temperature rating from -40° to +125°C. Coilcraft square air core lower inductance RF inductors use a flat top/bottom design for reliable pick and place and mechanical stability.

Features

  • Excellent Q factors up to 130
  • Current ratings up to 4.4A
  • Flat top and bottom for reliable pick and place and mechanical stability
  • 20x values from 5.5nH to 27.3nH, at 2% and 5% tolerance
  • +5ppm/°C to +70ppm/°C temperature coefficient range
  • 2.5GHz to 5.2GHz typical self-resonant frequency range
  • 3.4mΩ to 10.0mΩ maximum DCR range
  • -40°C to +125°C ambient temperature with Irms current
  • Tin-silver over copper terminations
  • Resistant to soldering heat, 40s reflows at +260°C
  • Moisture Sensitivity Level (MSL) 1
  • Halogen-free and RoHS compliant 

Development Tools

Yayınlandı: 2018-02-07 | Güncellenmiş: 2022-10-20