Coilcraft UA801x Dual Inductors

Coilcraft UA801x Dual Inductors are developed for Texas Instruments TPA3220, TPA3244, and TPA3245 amplifier evaluation modules. These dual inductors are used in class-D output filters. The single shielded package contains both coils in the inductors. These UA801x inductors offer a very low coupling coefficient (k<0.001) between the two inductors. The UA801x dual inductors are designed for 100W into a 4Ω load and are AEC-Q200 grade 1 qualified. These inductors significantly improve the performance of the output LC filter and reduce the board area with a compact single shielded package. Applications include handheld audio devices/portable docking stations, high-end TV soundbars, and automotive stereo audio systems.

Features

  • Developed for Texas Instruments TPA3220, TPA3244, and TPA3245 amplifier modules
  • Dual inductors for use in class-D output filters
  • A single shielded package contains both coils
  • Excellent inductance vs. current linearity characteristics up to 10A
  • Designed for 100W into 4Ω load
  • Ferrite core
  • Very low coupling coefficient (k<0.001), minimal crosstalk between the two inductors
  • AEC-200 grade 1 qualified (-40°C to +125°C ambient)
  • Moisture Sensitivity Level (MSL) 1
  • RoHS compliant

Applications

  • Handheld audio devices and portable docking stations
  • High-end TV soundbars
  • Active speakers and subwoofers
  • Automotive stereo audio systems

Inductance vs. Current

Performance Graph - Coilcraft UA801x Dual Inductors
Yayınlandı: 2018-10-17 | Güncellenmiş: 2022-09-23