Coilcraft XAL40xx High-Temperature Inductors

Coilcraft XAL40xx High-Temperature Inductors include the XAL4020, XAL4040, and XAL4040 series of high-performance molded power inductors. These devices are mechanically rugged and magnetically shielded for use in high-density power converter circuits. The series features high current ratings and is ideally suited for high switching frequencies with low AC losses. Coilcraft XAL40xx High-Temperature Inductors minimize audible buzzing through a composite construction. The inductors are AEC-Q200 Grade 1 compliant (-40°C to +125°C) with a +165°C maximum part temperature. A sample kit is available.

Features

  • Low power losses (AC and DC)
  • Soft saturation characteristic to withstand high current spikes
  • Magnetically shielded
  • Composite construction minimizes audible buzzing
  • AEC-Q200 Grade 1 (-40°C to +125°C) with a 165°C maximum part temperature​
  • No thermal aging, ideal for high-temperature applications 
  • RoHS and REACH compliant
  • Halogen free
  • Samples of all values are available in Coilcraft Designer's Kit C429
Yayınlandı: 2013-02-06 | Güncellenmiş: 2023-08-07