Coilcraft YA9280 Flyback Transformer
Coilcraft YA9280 Flyback Transformer is designed for the Maxim Integrated MAX17690 peak current mode controller. This isolated non-synchronous flyback transformer offers 1500Vrms isolation primary to secondary windings, 5V, 1.5A output, and -40°C to +125°C operating temperature range. The YA9280 is designed for discontinuous conduction mode and has a 17V to 36V input range. Coilcraft YA9280 Flyback Transformer features a ferrite core and is RoHS and REACH compliant.Features
- Isolated non-synchronous flyback transformers developed for Maxim Integrated MAX17690 reference design
- Designed for discontinuous conduction mode - 17V to 36V input range
- 5V, 1.5A output
- 1500Vrms isolation primary to secondary windings
- Ferrite core material
- 1.5g weight
- Moisture sensitivity level (MSL) 1
- -40°C to +125°C operating temperature range
- RoHS and REACH compliant
Schematic
Yayınlandı: 2019-08-14
| Güncellenmiş: 2023-08-11