Eaton Electronics Flat-Pac™ FP0708 Power Inductors

Eaton Electronics Flat-Pac™ FP0708 high current inductors feature controlled DCR for sensing circuits and a frequency range up to 2MHz. The FP0708 series comes in a 8.5mm x 7mm x 7.2mm maximum surface-mount package with ferrite core material. These devices are halogen free and RoHS compliant with a maximum operating temperature of +125°C. Eaton Electronics Flat-Pac FP0708 power inductors are ideal for applications including multi-phase regulators, voltage regulator module (VRM), point of load modules, servers and workstations, data networking and storage systems, and much more.

Features

  • Halogen-free
  • 125°C maximum total temperature operation
  • 8.5mm x 7mm x 7.2mm surface-mount package
  • Ferrite core material
  • High current carrying capacity
  • Low core losses
  • Controlled DCR tolerance for sensing circuits
  • Inductance range from 72nH to 190nH
  • Current range from 37 to 90A
  • Frequency range up to 2MHz
  • RoHS compliant

Applications

  • Multi-phase regulators
  • Voltage Regulator Module (VRM)
  • Point of load modules
  • Servers and workstations
  • Data networking and storage systems
  • Notebook and desktop computers
  • Graphics cards and battery power systems
  • DCR sensing
Yayınlandı: 2014-02-27 | Güncellenmiş: 2024-10-08