Coiltronics / Eaton High Frequency / High Current Power Inductors
Coiltronics / Eaton Flat-Pac™ High Frequency / High Current Power Inductors feature a ferrite core material and are halogen free, lead free, and RoHS compliant. The modules offer controlled DC resistance for sensing circuits and +125°C maximum total temperature operation. Coiltronics / Eaton Flat-Pac High Frequency / High Current Power Inductors are ideal for applications such as data networking and storage systems, multi-phase regulators, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs), and more.Features
- Ferrite core material
- Halogen free, lead free, RoHS compliant
- Controlled DCR for sensing circuits
- +125°C maximum total temperature operation
Applications
- Multi-phase regulators
- VRMs
- Desktop and server VRMs and EVRDs
- Notebook regulators
- Data networking and storage systems
- Graphics cards and battery power systems
- Point-of-load modules
- DCR Sensing circuits
Yayınlandı: 2019-11-07
| Güncellenmiş: 2023-08-21