Eaton Electronics HCM1307 High Current Power Inductors

Eaton Electronics HCM1307 High Current Power Inductors are magnetically shielded with low electromagnetic interference (EMI) and operate in a frequency range of up to 1MHz. These power inductors feature high current carrying capacity and low core losses, and 0.47μH to 3.3μH inductance range. Eaton Electronics HM1307 inductors operate in a 15A to 63A current range and -55°C to +125°C operating temperature range. Typical applications include multi-phase regulators, voltage regulator modules (VRMs), and distributed power systems DC-DC converters. 

Features

  • High current carrying capacity
  • Low core losses
  • Magnetically shielded and low EMI
  • Up to 1MHz frequency range 
  • 0.47μH to 3.3μH inductance range
  • 15A to 63A current range
  • 14.2mm x 13mm footprint surface mount package in a 6.5mm height
  • Iron powder core material
  • -55°C to 125°C operating temperature range
  • Halogen free, lead free, and RoHS compliant

Applications

  • Multi-phase regulators
  • VRMs
  • Distributed power systems DC-DC converters
  • Desktop, server VRMs, and EVRDs
  • Point-of-load (PoL) modules
  • Field programmable gate array (FPGA) DC-DC converters
  • Battery power systems
  • High-current power supplies
  • Data networking and storage systems
Yayınlandı: 2015-12-01 | Güncellenmiş: 2024-10-08