Comchip Technology BAS316-HF High-Speed Switching Diode

Comchip Technology BAS316-HF High-Speed Switching Diode has a fast switching speed, small size, long life, and high-reliability characteristics. This diode features 100V repetitive peak reverse voltage, 200mW power dissipation, and 250mA average forward current. The BAS316 diode offers a thermal resistance of 625K/W and a junction temperature of -55°C to 150°C range. This diode is a RoHS-compliant and halogen-free device that comes in a small SOD-323 plastic package.

Features

  • High switching speed
  • 100V repetitive peak reverse voltage (VRRM)
  • 200mW power dissipation (PD)
  • 250mA average forward current (IFAV)
  • 625K/W thermal resistance (RθJA)
  • -55°C to 150°C junction temperature range (TJ)
  • 4pF maximum diode capacitance (CD) @ (VR=0V, VF=0V, and f=1MHz)
  • 4ns maximum reverse recovery time @ (IF=10mA, VR=6V, Irr=1mA, and RL=100Ω)
  • Diode polarity - cathode line denotes the cathode end
  • Small SOD-323 plastic package

Dimensions

Mechanical Drawing - Comchip Technology BAS316-HF High-Speed Switching Diode
Yayınlandı: 2023-05-19 | Güncellenmiş: 2023-05-26