Comchip Technology BZX84Cx Zener Diodes

Comchip Technology BZX84Cx Zener Diodes feature a Zener breakdown voltage range from 2.4V to 51.0V, a Zener current range from 2.0A to 5.0A, and a Zener dynamic impedance range from 10Ω to 180Ω. These devices offer high stability and high reliability, with a 417°C/W thermal resistance rating and a wide operating temperature range from -65°C to +150°C. The Comchip BZX84Cx Zener Diodes are in an industry-standard, low-profile SOT-23 package, well suited for pick-and-place assembly.

Features

  • 2.4V to 51.0V Zener breakdown voltage range
  • 2.0A to 5.0A Zener current range
  • 10Ω to 180Ω Zener dynamic impedance range
  • 2.6V to 54.0 reverse leakage current range
  • 350mW power dissipation
  • 417°C/W thermal resistance
  • -65°C to +150°C operating voltage range
  • Package designed for optimal automated board assembly
  • Small SOT-23 package size for high-density applications
  • RoHS-compliant and halogen-free

Applications

  • Voltage regulation
  • Surge suppression
  • Switching applications
  • Clipper circuits

Package Outline

Mechanical Drawing - Comchip Technology BZX84Cx Zener Diodes
Yayınlandı: 2020-08-17 | Güncellenmiş: 2024-05-20