Comchip Technology ES1x-HF Superfast Recovery Rectifiers

Comchip Technology ES1x-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, a 1A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMA/DO-214AC packages well suited for automated assembly.

Features

  • Superfast recovery time for high efficiency
  • 35ns maximum reverse recovery time
  • 50V to 600V peak repetitive reverse voltage (VRRM) range
  • 1A forward rectified current at TC =125°C
  • 30A peak forward surge current
  • Glass passivated chip junction
  • 75°C/W typical thermal resistance
  • -55°C to 150°C operating temperature range
  • Pick and place compatible
  • Low-profile SMA/DO-214AC package
  • RoHS-compliant and halogen-free

Applications

  • Switching power supplies
  • General rectification

Circuit Diagram & Package Outline

Comchip Technology ES1x-HF Superfast Recovery Rectifiers
View Results ( 7 ) Page
Parça Numarası Vr - Ters Voltaj Vf - İleri Voltaj Kurtarma Süresi
ES1A-HF 50 V 1 V 35 ns
ES1B-HF 100 V 1 V 35 ns
ES1D-HF 200 V 1 V 35 ns
ES1G-HF 400 V 1.25 V 35 ns
ES1J-HF 600 V 1.7 V 35 ns
ES1C-HF 150 V 1 V 35 ns
ES1E-HF 300 V 1.25 V 35 ns
Yayınlandı: 2020-08-05 | Güncellenmiş: 2024-05-20