Comchip Technology RS5xC-HF Fast Recovery Rectifiers

Comchip Technology RS1x-HF Fast Recovery Rectifiers feature a reverse voltage range of 50V to 1000V, a 5A forward current, and a maximum recovery time of 150ns to 500ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMC/DO-214AB packages well suited for automated assembly.

Features

  • Fast 150ns to 500ns maximum reverse recovery time
  • 50V to 1000V peak repetitive reverse voltage (VRRM) range
  • 5A forward rectified current at TC =125°C
  • 120A peak forward surge current
  • 1.3V maximum forward voltage
  • Glass passivated chip junction
  • 35°C/W typical thermal resistance
  • -55°C to 150°C operating temperature range
  • Pick and place compatible
  • Low-profile SMC/DO-214AB package
  • RoHS-compliant and halogen-free

Applications

  • Switching power supplies
  • General rectification

Circuit Diagram & Package Outline

Comchip Technology RS5xC-HF Fast Recovery Rectifiers
View Results ( 7 ) Page
Parça Numarası Vr - Ters Voltaj Vf - İleri Voltaj Kurtarma Süresi
RS5MC-HF 1 kV 1.3 V 500 ns
RS5AC-HF 50 V 1.3 V 150 ns
RS5BC-HF 100 V 1.3 V 150 ns
RS5DC-HF 200 V 1.3 V 150 ns
RS5GC-HF 400 V 1.3 V 150 ns
RS5JC-HF 600 V 1.3 V 250 ns
RS5KC-HF 800 V 1.3 V 500 ns
Yayınlandı: 2020-08-05 | Güncellenmiş: 2024-05-29