Comchip Technology US3xC-HF Ultra Fast Recovery Rectifiers

Comchip Technology US3xC-HF Ultra Fast Recovery Rectifiers feature a reverse voltage range of 50V to 1000V, a 3A forward current, and a maximum recovery time of 50ns to 75ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMC/DO-214AB packages well suited for automated assembly.

Features

  • Ultra-fast recovery times for high efficiency
  • 50ns to 75ns maximum reverse recovery time
  • 50V to 1000V peak repetitive reverse voltage (VRRM) range
  • 3A forward rectified current at TC =125°C
  • 90A peak forward surge current
  • 1.0V to 1.68V maximum instantaneous forward voltage
  • Glass passivated chip junction
  • 45°C/W typical thermal resistance
  • -55°C to 150°C operating temperature range
  • Pick and place compatible
  • Low profile DO-214AB package
  • RoHS-compliant and halogen-free

Applications

  • Switching power supplies
  • General rectification 

Circuit Diagram & Package Outline

Comchip Technology US3xC-HF Ultra Fast Recovery Rectifiers
View Results ( 7 ) Page
Parça Numarası Vr - Ters Voltaj Vf - İleri Voltaj Kurtarma Süresi
US3MC-HF 1 kV 1.68 V 75 ns
US3AC-HF 50 V 1 V 50 ns
US3BC-HF 100 V 1 V 50 ns
US3DC-HF 200 V 1 V 50 ns
US3GC-HF 400 V 1.3 V 50 ns
US3JC-HF 600 V 1.68 V 75 ns
US3KC-HF 800 V 1.68 V 75 ns
Yayınlandı: 2020-08-04 | Güncellenmiş: 2024-05-30