Amphenol CONEC M12 A-Coded Connectors
CONEC M12 A-Coded Connectors feature a compact and lightweight design making them ideal for low space and weight applications. The M12 connectors feature 360° shielding and are vibration and shock resistant. A-coded connectors can be used for a wide range of commercial industrial data cables in sizes of 24AWG to 18AWG. CONEC M12 A-coded Connectors applications include sensor/actor wiring as well as for BUS systems.
Features
- Compact design
- Vibration and shock-resistant
- Vibration protection
- Easy mounting
- IP67 rated
- RoHS compliant
Applications
- Automation technology
- Industrial interfaces
- Communications
- Mechanical engineering
- Transportation
Specifications
- 30V rated voltage
- 1.5A to 2A current rating range at 40°C
- ≥100MΩ insulation resistance
- Pollution degree 3/2
- -30°C to +85°C temperature range
- ≥100 mating cycles
Yayınlandı: 2017-02-22
| Güncellenmiş: 2026-03-20