Amphenol RF 7/16 Coaxial Connectors
Amphenol RF 7/16 Coaxial Connectors provide superior performance for both return loss and intermodulation distortion (IMD). The connector interface features 7mm OD of inner contact and 16mm ID of outer contact. A self-flaring design ensures ease of installation with a standard hand tool. The IP68 pre-assembled gasket protects against dust and water per IEC 169. Amphenol RF 7/16 Coaxial Connectors offer power handling of 3000W @ 1GHz @ 25°C. These connectors are robust, stable, and waterproof, making them ideal for applications where vibration resistance and environmental protection are important. Typical applications include wireless infrastructure, lightning protection, base stations, satellite communications, and antenna systems.Features
- Large form factor interface supports high power applications
- Excellent low PIM performance
- Waterproof IP68 construction protects against dust and water
- Pre-assembled gasket protects against dust and water per IEC 169
- Self-flaring design ensures ease of installation with a standard hand tool
- Silver-plated contacts and silver or white bronze-plated bodies
- Delivers high conductivity and corrosion resistance
Applications
- Wireless
- Antennas
- Broadcast
- Jumper assemblies
- Lighting protection
- Satellite communications
Specifications
- 50Ω impedance
- DC to 7.5GHz frequency range
- 500VRMS continuous voltage rating
- 5000MΩ minimum insulation resistance
Yayınlandı: 2014-08-28
| Güncellenmiş: 2022-03-11