CONXALL
Conxall, a Switchcraft company, provides top of the line harsh environment IP66 / IP68 industrial connectors, waterproof / watertight circular connectors, and cable assemblies. The harsh environment product line is easily adapted to custom applications and specialized markets such as medical, lighting, security, transportation, GPS tracking, and agricultural.
View more products from Switchcraft.
Öne Çıkan Ürünler CONXALL
MULTI-CON-X/MAXI-CON-X 0.570" OD Sealed Backshells
0.570" maximum cable diameter for significantly larger cable sizes than standard backshell design.
Mixed Signal/Power Contact MINI-CON-X® OTS Cables
Factory-molded and high-quality molded cables are available as a standard off-the-shelf item.
Multi-Con-X Extra Large Backshell
Extra-large backshell compatible with Mega-Con-X through an included adapter.
Insta-Click® Off-the-Shelf Cable Assemblies
300V voltage rating, 22AWG, 20AWG, or 16AWG wires, and a -30°C to +105°C temperature range.