CONXALL Data-Con-X Sealed Mini-USB Cable Assemblies

CONXALL Data-Con-X Sealed Mini-USB Cable Assemblies are sealed to IP67 and IP68 NEMA 250 (6P) when mated. These easy-to-assemble components feature a quick-connect bayonet style interface. They are rated at Mil-Std 202G Method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. Ideal applications for CONXALL Data-Con-X Sealed Mini-USB Cable Assemblies are sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial.

Features

  • Sealed to IP67 and IP68 NEMA 250 (6P) when mated
  • Easy to assemble
  • Quick-connect bayonet style interface
  • RoHS compliant

Applications

  • Sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical data carts
  • Data acquisition units
  • General industrial

Specifications

  • Approvals
    • Moisture resistance: Mil-Std 202G Method 106G
    • Insulation resistance: Mil-Std 202G Method 302
    • Thermal shock: Mil-Std 202G Method 107G
    • Salt atmosphere (Corrosion): Mil-Std 202G Method 101E
    • Weathertight: IP67 & IP68, NEMA 250 (6P) (when mated)
    • Vibration: Mil-Std 202G Method 201A
  • 500 min. insertion/withdrawal cycles
  • -20°C to +75°C operating temperature range
Yayınlandı: 2014-03-28 | Güncellenmiş: 2022-03-11