CONXALL USB 3.0 Data-Con-X® Sealed Connectors
Conxall USB 3.0 Data-Con-X® Sealed Connectors are bayonet quick-connect and threaded micro USB type A connectors. These connectors are designed to meet IP67 or IP68 and NEMA 250 (6P) standards when mated and offer easy field installation. The USB3.0 sealed connectors operate at -25°C to +80°C temperature range. Applications include sealed data transmissions, military or industrial GPS location devices, medical data cards, and data acquisition units.Features
- Accepts cables in O.D. size range 0.171" to 0.208” (4.34mm to 5.28mm)
- Durable housing is sealed to IP68 and UV resistant with a UL F1 rating
- User installable connectors offer flexibility
- USB 3.0 offers up to 10X the speed of USB 2.0
- Bayonet quick connect or threaded coupling options available
- Also accepts standard USB Type “A” Connectors
- Micro USB 3.0 Connector on the back (backward compatible with 2.0)
Specifications
- 1.0A to 1.5A current rating range
- 100VAC dielectric withstanding voltage for 1 minute
- 100MΩ minimum insulation resistance
- 50mΩ maximum contact resistance
- -25°C to +80°C operating temperature range
- IP68/IP67, NEMA 250 (6P) seal rating (mated)
- Recommended panel thickness
- 1/32” to 3/16” (0.8mm to 4.8mm) bayonet
- 1/32” to 5/32” (0.8mm to 3.9mm) threaded
Materials
- Black, thermoplastic housing
- Black, thermoplastic sealing nut and coupling ring
- Black, thermoplastic hex nut
- Black, thermoplastic insert
- Black, elastomer sealing ring
- Red, elastomer O-ring
- Black, elastomer gasket
- FR-4 PCB
Yayınlandı: 2017-07-04
| Güncellenmiş: 2022-04-20