CONXALL Micro-Con-X® Insta-Click™ Sealed Connectors
CONXALL Micro-Con-X® Insta-Click™ Sealed Connectors are designed specifically for harsh environments. These robust connectors feature a spring-loaded latching mechanism that provides an automatic positive lock and improves the water resistance rating to IP68 when used as part of a molded cable assembly. A special high-quality plastic provides excellent UV resistance for outdoor use and lighting applications. CONXALL Micro-Con-X Insta-Click Sealed Connectors easily disconnect with a quarter-turn of the coupling ring and withstand at least 300 insertion / withdrawal cycles. The connectors offer a 300VAC/DC voltage rating and are available in up to seven pins with a variety of options. Typical applications include outdoor equipment and machinery, industrial sensors and controls, data logging, security systems, safety and medical equipment, outdoor signs, and more.Features
- Sealed to IP68 for harsh environments when used with molded cable assembly
- UL F1-rated UV resistance
- Hundreds of configurations available, up to 7 pins with variety of options
- Insta-Click spring-loaded latching mechanism locks automatically
- Insta-Click connectors mate with special Insta-Click panel-mount connectors
- Easy disconnect with quarter-turn of coupling ring
- Available as field-installable connectors or factory-molded cable assemblies
- Made in the USA
Applications
- Outdoor equipment and machinery
- Industrial sensors and controls
- Data logging
- Security systems
- Safety equipment
- Ambulatory medical equipment
- Sports scoreboards
- Outdoor signs
- RVs and recreational equipment
- Parking sensor systems
- Food trucks
- Indoor agricultural lighting
- Fire protection systems
- Solar-power systems
Specifications
- 300VAC/300VDC voltage rating
- 100MΩ min. insulation resistance
- 20mΩ max. contact resistance
- 300 min. insertion/ withdrawal cycles
- Current ratings
- 7.5A max. for # 20contacts
- 5.5A max. for #22 contacts
- 3.5A to 4A max. for #26 contacts
Contact Layouts
Rear / wiring side of panel shown.
Videos
Yayınlandı: 2020-07-29
| Güncellenmiş: 2024-03-18