CONXALL 2-Meter Mini-Con-X® Cable Assemblies

CONXALL 2-Meter Mini-Con-X® Cable Assemblies are high-quality off-the-shelf assemblies offering maximum flexibility. The cable assemblies feature a factory over-molded connector on one side of the cable and a blunt cut on the opposite. These cables withstand harsh environments, and the color-coded conductor wires make for easy termination. The connectors are available in straight or right-angle options, and 2, 3, 4, 6, or 8 conductor versions are available.

Features

  • High-quality factory overmolded connectors
  • Single-ended cable with blunt cut
  • Standard 2-meter (79") lengths
  • Easy termination
  • Straight or right angle connector options
  • 2, 3, 4, 6, or 8 conductor versions are available
  • Made in the USA
  • UL Recognized, CSA Certified, and RoHS Compliant

Specifications

  • 300VAC/DC voltage rating
  • 20AWG wire
  • IP67 rated with a separate O-ring
  • -30°C to +105°C temperature range
  • 30 mils PVC, black jacket material
  • 15 mils PVC conductor insulation
  • 300 insertion/withdrawal cycle durability
  • 2 to 8 positions
  • UV and water-resistant
Yayınlandı: 2016-08-16 | Güncellenmiş: 2022-03-11