Eaton Electronics SS-5H Series 300V Submini Time-Delay Fuses
Eaton Electronics SS-5H Series 300V Subminiature, Radial Leaded, Time-Delay Fuses offer a high breaking capacity, designed to IEC 60127-3, Sheet 4. These fuses provide protection up to 300VAC with an interrupting rating of 100A. The SS-5H Series 300V Subminiature, Radial Leaded, Time-Delay Fuses feature a plastic cap and base with flammability UL 94V0 for additional protection. The SS-5H Fuses protect against harmful overcurrents in primary and secondary applications and have a small, rectangular-leaded design to minimize PCB space.Features
- Plastic cap and base, flammability UL 94V0 for additional protection
- Protects against harmful overcurrents in primary and secondary applications
- Small rectangular-leaded design minimizes PCB space
- Solderability to save cost for additional mounting components
- High frequency vibration: MIL-STD-202F, Method 201A
- Halogen-free
- RoHS compliant
- Lead-free
Applications
- Power supplies
- Power adapters
- Battery chargers
- Notebooks
- Printers
- TVs / displays
- White goods
- Set top boxes
- Air conditioners
- Lighting ballasts
PC Board Mount Holder
Yayınlandı: 2012-01-24
| Güncellenmiş: 2024-10-08