Coral TPU Edge SMT Accelerator Module
Coral TPU Edge Surface-Mount Accelerator Module is a multi-chip module (MCM) designed to perform high-speed inferencing for machine learning (ML) models. The Coral TPU module includes the Edge TPU ML accelerator with integrated power control, which can be connected over a PCIe Gen2 x1 or USB2 interface. The Edge TPU is a small ASIC design that accelerates TensorFlow Lite models in a power-efficient manner. The module can perform 4 trillion operations per second (4 TOPS), using 2W of power (2 TOPS per watt). For example, one Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. This on-device ML processing reduces latency, increases data privacy, and removes the need for a constant internet connection.Coral, Google's platform for on-device AI, offers hardware components, software tools, and pre-compiled models for building intelligent devices.
Features
- Google Edge TPU ML accelerator
- 4 TOPS peak performance (int8)
- 2 TOPS per watt
- Integrated power management
- PCIe Gen2 x1 or USB 2.0 interface
- Surface-mounted (LGA) module
- 15.0mm x 10.0mm x 1.5mm dimensions
- 0.67g weight
- -40 to +85°C operating temperature range
- RoHS compliant
Applications
- Machine-learning models
- Embedded platforms
- Mini PCs
- Industrial gateways
Required Equipment
- All systems require support for MSI-X as defined in the PCI 3.0 specification
- Linux
- 64-bit version of Debian 10 or Ubuntu 16.04 (or newer)
- x86-64 or ARMv8 system architecture
- Windows
- 64-bit version of Windows 10
- x86-64 system architecture
Dimensions
Block Diagram
Yayınlandı: 2020-09-21
| Güncellenmiş: 2024-10-22