Cornell Dubilier / Knowles Type CGS Screw Terminal Capacitor

Cornell Dubilier Type CGS high-performance, high-capacitance, high-CV rated aluminum electrolytic screw terminal capacitor is packaged in a rugged aluminum can with a choice of terminal configurations. With excellent initial electrical performance, voltage combinations, high current filtering, energy storage, and good ripple capability, the CGS capacitor handles demanding applications with ease.

Features

  • High CV rating
  • High current filtering
  • Screw terminal
  • RoHS compliant

Specifications

  • 75μF to 1,500,000μF capacitance range
  • 6.3WVDC to 500WVDC voltage range
  • -40°C to +85°C operating temperature range
Yayınlandı: 2008-06-20 | Güncellenmiş: 2024-05-06