Cornell Dubilier / Knowles Lighting Capacitors

Cornell Dubilier (CDE) Lighting Capacitors are constructed using high-quality materials and Lean Six Sigma manufacturing practices. These rugged, reliable capacitors undergo 100% outgoing electrical and visual testing, and representative UL fault current, environmental, and accelerated life testing. The series includes both oil-filled and dry capacitors constructed with film designed to withstand the rigors of the application and are built to operate up to +105°C. CDE lighting capacitors are built with a ±3% capacitance tolerance and are designed to operate for a minimum of 60,000 hours.

Features

  • Made to EIA-456-A standards
  • UL 810 fault current protection
  • Metal or plastic case
  • Wet or dry construction
  • Lean Six Sigma manufacturing practices
  • Life test temperature to +105°C
  • Dual-rated HID
  • Dual- or triple-value caps for sign ballasts
  • Rugged and reliable
  • UL, cUL approval certification; UL construction only for dry HID
  • RoHS compliant

Specifications

  • Capacitance range
    • 1 to 75μF for HID
    • 1.4 to 2.6μF for sign ballasts
  • AC voltage range
    • 120VAC to 660VAC for HID
    • 550VAC to 1200VAC for sign ballasts
  • ±3% HID capacitance tolerance
  • 18AWG wire lead termination
  • Temperature range
    • -40°C to +105°C for HID
    • 0°C to +85°C for sign ballasts

Applications

  • Area lighting
  • HID magnetic ballast kits for greenhouses or hydroponics
  • High / low bay / warehousing
  • Horticultural lighting
  • Sign ballast kits
  • Parking lot installations
  • Sports lighting
  • Street lamp fixtures
  • Street lighting
Yayınlandı: 2019-08-30 | Güncellenmiş: 2024-05-06