Cosel HCA3500TF 3500W 3-Phase AC/DC Power Supplies

Cosel HCA3500TF 3500W 3-Phase AC/DC Power Supplies feature an input voltage that covers a wide operating range of 180VAC to 528VAC. These fanless three-phase / three-wire units utilize energy-optimized, digitally controlled switching topology and wide bandgap (WBG) semiconductors to offer up to 94% efficiency at 400VAC. This series is available in two output voltages: 48VDC and 65VDC, adjustable in a range of +15%/-50% using the trim function. The compact, low-profile design meets 1.5U height requirements, and an aluminum plate assists in conduction cooling to the dissipating element, such as a cold wall or water-cooled baseplate. For higher power applications, these Cosel HCA3500TF AC/DC power supplies can be connected in parallel, up to 10 units, to deliver up to 31.5kW. Applications include measurement and analysis equipment, machine tools, and semiconductor manufacturing equipment. The HCA3500TF-65 unit is also ideal for powering radio frequency power amplifiers (RFPA) and 60V Lithium-ion battery chargers.

Features

  • Enclosed type
  • Fanless (conduction cooling)
  • Low profile (meets 1.5U height)
  • Wide input voltage range
  • High efficiency
  • Parallel operation / N+1 parallel redundancy operation
  • Built-in AUX (12V1A)
  • Built-in alarms
  • Remote ON / OFF function
  • Digitally controlled topology and WBG semiconductors
  • Design optimized for conduction water-cooled baseplate
  • Power factor correction (PFC)
  • EMI protection
  • Inrush current limiting
  • Overcurrent and overvoltage protection (OCP and OVP)
  • Safety approvals
  • 5-year warranty

Applications

  • Measurement and analysis equipment
  • Machine tools
  • Semiconductor manufacturing equipment
  • HCA3500TF-65
    • RFPA
    • 60V Lithium-Ion battery chargers

Specifications

  • 3-phase / 3-wire AC input with 180VAC to 528VAC range
  • Maximum output wattage
    • HCA3500TF-48: 3504W
    • HCA3500TF-65: 3510W
  • DC output
    • HCA3500TF-48: 48V 73A
    • HCA3500TF-65: 65V 54A
  • Efficiency
    • HCA3500TF-48: Up to 93%
    • HCA3500TF-65: Up to 94%
  • Operating temperature range
    • Baseplate: 0°C to +55°C
    • Ambient: -10°C to +70°C
Yayınlandı: 2023-05-30 | Güncellenmiş: 2025-10-30