Cosel MGS DC-DC Converters
Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.Features
- Industry-standard sizes - SIP6, SIP8, 1" x 1", 1" x 2"
- DC4.5 to 13V / DC9 to 36V / DC18 to 76V input range
- High efficiency by synchronized rectification circuit (some MGFS and MGS models)
- 6-sided shield
- DC1500V (1 minute) I/O isolation voltage
- Built-in overcurrent protection circuits (recovers automatically)
- Built-in overvoltage protection circuits
- Built-in remote ON/OFF
- Output voltage adjustability by external variable resistor (some models)
- High reliability, no built-in aluminum and tantalum electrolytic capacitor
- 10-year warranty
Yayınlandı: 2014-03-19
| Güncellenmiş: 2025-04-02