Cosel PDA 15W to 600W Power Supplies

Cosel PDA Power Supplies provide enhanced reliability for industrial applications and are available with or without a case. These devices feature 15W, 30W, 50W, 100W, 150W, 300W, and 600W output power ratings with a universal 85VAC to 264VAC input voltage range. The PDA series utilizes a quasi-resonant topology with fewer components, resulting in higher reliability. Cosel PDA power supplies are backward compatible with the PBA series, RoHS compliant, and UL/EN 62368-1 certified. Typical applications include factory automation, industrial robots, chip mounters, and various equipment.

Features

  • High efficiency
  • Low noise level
  • Complies with SEMI F47
  • Harmonic attenuator (complies with IEC 61000-3-2)
  • Universal input range
  • Built-in inrush current, overcurrent, and overvoltage protection circuits
  • RoHS compliant
  • 5-year warranty

Applications

  • Measurement equipment and control devices for factory automation
  • Industrial robots
  • Sign equipment
  • Amusement equipment
  • Chip mounters
  • Semiconductor manufacturing equipment
  • Other general industrial equipment

Specifications

  • 85VAC to 264VAC input voltage range
  • 15W, 30W, 50W, 100W, 150W, 300W, and 600W output voltage ratings
  • 50Hz/60Hz frequency range
  • -20°C to +70°C operating temperature range

Block Diagram

Block Diagram - Cosel PDA 15W to 600W Power Supplies
Yayınlandı: 2024-03-20 | Güncellenmiş: 2025-10-30