Cosel PJMA300F 300W AC-DC Medical Power Supplies

Cosel PJMA300F 300W AC-DC Medical Power Supplies are available in four output voltage ratings of 12V, 24V, 36V, and 48V. PJMA300F power supplies feature a universal input range of 85VAC to 264VAC and comply with international safety standards. This series also complies with 2MOPP and 1MOPP safety requirements. The PJMA300F models are designed for demanding medical applications and are suitable for body floating (BF) applications. Cosel PJMA300F AC-DC Medical Power Supplies are ideal for medical applications that require robust and highly reliable power supplies. 

Features

  • Economical design
  • Harmonic attenuator
  • Low power consumption at no load

Specifications

  • 4kV isolation rating
  • 12V, 24V, 36V, and 48V output voltage ratings
  • 85VAC to 264VAC input voltage range
  • 47Hz to 63Hz frequency range
  • -20°C to +70°C temperature range
  • Complies with 2MOPP (IN/OUT) and 1MOPP (OUT/FG) safety requirements

Block Diagram

Cosel PJMA300F 300W AC-DC Medical Power Supplies
Yayınlandı: 2022-02-04 | Güncellenmiş: 2022-03-11