Coto Technology 9913 Surface-Mount Reed Relay

Coto Technology 9913 Surface-Mount Reed Relay is a 5W-rated small footprint (0.054 x 0.054 inches) device that is 11% smaller than the Coto 9901 series. Coto 9913 reed relay comes in a J-bend terminal style and features an external magnetic shield for reduced magnetic interaction and maximized density.

Features

  • Available in a compact J Bend SMD package
  • High reliability, hermetically sealed contacts for long life
  • 1011Ω minimum insulation resistance
  • -20°C to +85°C operating temperature
  • External Magnetic Shield
  • RoHS compliant

Dimensions

Coto Technology 9913 Surface-Mount Reed Relay
Yayınlandı: 2015-06-11 | Güncellenmiş: 2022-03-11