Coto Technology C236S CotoMOS® High-Current MOSFET Relay

Coto Technology C236S CotoMOS® High-Current MOSFET Relay is a 4-pin SOP solid-state relay that is ideal for high-current applications. The C236S series features a high current switching capability and a low ON resistance rating. The relay provides a 60V load handling capability and a 150pF output capacitance. The Coto Technology C236S CotoMOS High-Current MOSFET Relay is designed for automatic test equipment (ATE), industrial controls, instrumentation, and measurement equipment applications.

Features

  • 1A contact form
  • Low ON-resistance
  • Low off-state leakage current
  • Arc-free with no snubbing circuits
  • High-reliability solid-state design
  • RoHS compliant

Applications

  • ATE
  • Industrial controls
  • Instrumentation
  • Measurement equipment

Specifications

  • 50mA continuous LED current rating
  • 1000mA peak LED current rating
  • 5V LED reverse voltage
  • 75mW input power dissipation
  • 60VDC output load voltage rating
  • 2.5A output load current rating
  • 5A peak output load current rating
  • 400mW output power dissipation
  • 500mW total power dissipation
  • 1500Vrms I/O breakdown voltage
  • -40°C to +85°C operating temperature range
  • -40°C to +100°C storage temperature range

Schematic & Wiring Diagram

Schematic - Coto Technology C236S CotoMOS® High-Current MOSFET Relay
Yayınlandı: 2024-06-17 | Güncellenmiş: 2024-10-15