Cree LED JB3030, JE2835, & JR5050 Mid-Power LEDs
Cree LED JB3030, JE2835, and JR5050 Mid-Power LEDs offer mid-power light output, high efficacy, and excellent value in a reliable package. These LEDs feature 25ºC flux binned, 85ºC chromaticity binned, 6500K to 2700K ANSI CCTs, and 5V reverse voltage. These mid-power LEDs operate at -40ºC to +105ºC temperature range and 125ºC LED junction temperature. The LEDs are UL recognized component (E495478). Typical applications include troffers, panel, and outdoor area lights.JB3030 Mid-Power LEDs are optimized for applications where mid-power and smooth appearance is critical. The JB3030 LEDs come in 3.0mm x 3.0mm x 0.5mm dimensions which are industry compatible size.
JE2835 Mid-Power LEDs are optimized for low-density lighting applications where mid-power and smooth appearance is critical. The JE2835 LEDs come in 2.8mm x 3.5mm x 0.7mm dimensions which are industry compatible size.
JR5050 J Series 5050 LEDs deliver high-power light output, high efficacy and excellent value in a reliable package. The J Series 5050 LEDs
are optimized for medium‑density lighting applications where high efficacy and long lifetime are critical, like street lights, outdoor area and indoor directional lights.
Features
- 3V and 6V configurations
- Flux binned at 25°C, chromaticity binned at 85°C
- 6500K to 2700K ANSI CCTs available
- 70, 80, and 90 CRI available for all CCTs
- RoHS and REACH compliant
- UL® recognized component (E495478)
- -40ºC to +125ºC operating temperature
- 125ºC LED junction temperature
- 5V reverse voltage
- JB3030:
- 3.0mm x 3.0mm x 0.5mm industry-compatible size
- 14ºC/W thermal resistance
- JE2835:
- 2.8mm x 3.5mm x 0.7mm industry compatible size
- 20ºC/W thermal resistance
- JR5050
- 5.0mm x 5.0mm x 0.7mm industry‑compatible size
- 3ºC/W thermal resistance