Cree LED XLamp® XH-B & XH-G LEDs
Cree LED XLamp® XH-B & XH-G LEDs are a new type of mid-power LED that delivers the unique combination of high performance and reliability. Unlike common mid-power plastic packages of today, the ceramic-based XH LEDs are designed to deliver the long calculated L70 lifetimes of Cree's other high-power LEDs, such as XP or XT LEDs. XH LEDs are optimized for fluorescent replacement lighting applications, such as troffers and panel lights, where high efficacy, long lifetime, and smooth appearance are critical. The XH LEDs allow lighting manufacturers to offer products that meet the lifetime expectations of LED technology without compromising cost or performance. The XH-G LEDs deliver leading efficacy levels of up to 170 lumens-per-watt at 65mA, 5000K, 80 CRI, and the XH-B LEDs deliver leading efficacy levels of up to 140 lumens-per-watt at 65mA, 5000K, 80 CRI.Features
- 3.0mm x 3.0mm package
- Available in white, 70-minimum CRI cool white, 80-minimum CRI white, and 85- and 90-minimum CRI warm white
- 125mA (XH-B) or 300mA (XH-G) maximum drive current
- 130º viewing angle
- Reflow solderable - JEDEC J-STD-020C compatible
- Unlimited floor life at ≤ 30ºC/85% RH
Applications
- Non-directional
- Distributed
- Exterior area
- Landscape
Additional Resources
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Aydınlatma Rengi | Güç Derecesi | Vf - İleri Voltaj |
|---|---|---|---|---|
| XHBAWT-00-0000-00000HXE3 | ![]() |
Cool White | 400 mW | 3.1 V |
| XHBAWT-00-0000-00000HXE5 | ![]() |
Neutral White | 400 mW | 3.1 V |
| XHGAWT-00-0000-00000HXE3 | ![]() |
Cool White | 1 W | 2.9 V |
| XHGAWT-00-0000-00000HXE5 | ![]() |
Neutral White | 1 W | 2.9 V |
| XHBAWT-00-0000-00000HWE7 | ![]() |
Warm White | 400 mW | 3.1 V |
| XHBAWT-00-0000-00000HXE1 | ![]() |
Cool White | 400 mW | 3.1 V |
| XHGAWT-00-0000-00000HWE7 | ![]() |
Warm White | 1 W | 2.9 V |
| XHGAWT-00-0000-00000HXE1 | ![]() |
Cool White | 1 W | 2.9 V |
Yayınlandı: 2013-06-06
| Güncellenmiş: 2022-03-11