Cree LED XLamp® CMA1303 High-Current LED Arrays
Cree LED XLamp® CMA1303 High-Current LED Arrays are optimized for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMA1303 LEDs share the same package design and LES sizes as Cree LED's CXA2 Standard Density LEDs. This enables lighting manufacturers to address various performance requirements for applications such as track, downlight, and outdoor lighting using a single easy-to-use platform. XLamp High-Current LED Arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.
Features
- 4.5mm optical source
- Mechanical and optical design consistent with CXA13 and CXB13 LEDs
- Cree EasyWhite® 2-, 3-, and 5-step binning
- Premium Color 2- and 3-step binning
- Standard & Premium Color LEDs available in 70, 80, 90, and 95 CRI minimum options
- Forward voltage options: 9V class, 18V class, and 36V class
- 85°C binning and characterization
- 1400mA (9V), 700mA (18V), 350mA (36V) maximum drive current
- 116° viewing angle, uniform chromaticity profile
- Top-side solder connections
Applications
- Track lighting
- Down lighting
- Outdoor lighting
- Accent lighting
Characteristics
Package Outline
Yayınlandı: 2019-07-01
| Güncellenmiş: 2025-12-11