Cree LED XLamp® CMB Family COB LEDs
Cree LED XLamp® CMB Family COB LEDs provide industry-leading lumen density and efficacy housed in Cree LED’s package and LES sizes. Utilizing a modern COB technology platform, the CMB family implements a no-compromise performance upgrade to existing CXA, CXB, and CMA product families. Furthermore, the LEDs retain mechanical and optical compatibility. The XLamp CMB Family COB LEDs have a metal substrate and are optimized for outdoor and premium indoor lighting applications.Features
- 6.0mm, 9.0mm, 12mm, 14mm, 19mm, and 23mm are available LES sizes
- Available in both Fidelity (98CRI) and Specialty (below BBL) color points
- Drop-in upgrades for Cree LED COB form factors (CMA, CXA, CXB)
- Delivers up to 8% higher LPW than previous generations
- Optimized for outdoor and premium indoor lighting applications
LES Sizes
Yayınlandı: 2022-10-31
| Güncellenmiş: 2024-08-05