Cree LED J Series® JB3030C 3V E & F Class LEDs
Cree LED J Series® JB3030C 3V E and F Class LEDs are used for general and specialty lighting and are housed in common industry LED sizes. The Cree LED J Series JB3030C LEDs provide high efficacy in the standard 3030 footprint. The LEDs are ideal for applications requiring long lifetimes and sulfur resistance.Features
- 3.0mm x 3.0mm x 0.75mm industry‑compatible size
- 3V configurations
- Flux and chromaticity binned at +25°C
- 6500K to 2700K ANSI CCTs available for 70, 80 and 90 CRI
- RoHS compliant
- REACH compliant
- UL® recognized component (E495478)
Applications
- High-efficacy lighting in outdoor areas
- Indoor harsh environments and horticulture
Dimensions
Additional Resources
Yayınlandı: 2024-01-15
| Güncellenmiş: 2025-03-18