Cree LED LS12 Standard Products

Cree LED LS12 Standard Products offer 12 J Series® 5050 LEDs, either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs, supplying three different performance levels. The PCBAs are available in a 12-LED rectangular configuration with two two-pole connectors and a TVS diode for circuit protection.

The Cree LED J Series 5050 LEDs are optimized for medium‑density lighting applications where high efficacy and long lifetime are critical, such as street lights, outdoor areas, and indoor directional lights.

Features

  • Three performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs
  • 2700K to 5000K ANSI CCTs
  • 70CRI (other options available)
  • 3‑step MacAdam ellipse
  • Flux and chromaticity binned at Tc = 60°C
  • 2‑pin poke‑in connectors
  • 2000V, Class 2 ESD‑rated LEDs
  • REACH and RoHS compliant
  • UL® recognized BOM components (pending UL recognition)

Applications

  • Medium‑density lighting
  • Street lights
  • Outdoor area
  • Indoor directional lights

Specifications

  • 120° viewing angle (FWHM) - standard
  • Class 2 (<2kV) ESD classification (HBM per Mil-Std-883L)
  • >3000V isolation breakdown voltage
  • 125°C LED junction temperature

TYPICAL SPATIAL DISTRIBUTION

Performance Graph - Cree LED LS12 Standard Products

RELATIVE SPECTRAL POWER DISTRIBUTION

Performance Graph - Cree LED LS12 Standard Products

CHROMATICITY (TC = 85°C)

Performance Graph - Cree LED LS12 Standard Products
Yayınlandı: 2025-09-09 | Güncellenmiş: 2025-10-15