Cree LED XLamp® XHP70.3 High-Density 3V LEDs
Cree LED XLamp® XHP70.3 High-Density 3V LEDs are designed to deliver the best lumen density, reliability, and optical control. These LEDs are built on Cree LED’s latest high-power LED array technology, which helps to improve performance through optics and intensity uniformity. The XHP70.3 3V LEDs' bring unparalleled levels of light output, lumen density, and reliability to the 7mm high-power LED footprint. The XHP70.3 LEDs provide an easy drop-in upgrade to achieve higher system Lumens Per Watt (LPW) for lighting manufacturers with existing XHP70 designs, eliminating redesign costs. The new 3V version of XHP70.3 LEDs is optimized for outdoor and premium indoor lighting applications that require large amounts of light output from small luminaires like stadiums, outdoor areas, and architectural spotlights.Features
- High-density optical characteristics
- Available in white, configurable to 3V by PCB layout
- Available in ANSI white bins at 5000K to 7000K CCT
- <70 CRI options
- Binned at 85°C
- 14.4A (maximum) drive current
- 45W (maximum) power
- 5511lm (maximum) flux
- 125° wide viewing angle
- 7mm x 7mm footprint
- Reflow solderable - JEDEC J-STD-020C
- RoHS and REACH compliant
- UL® recognized component
Applications
- Outdoor lighting
- Premium indoor lighting
Yayınlandı: 2024-03-28
| Güncellenmiş: 2024-04-12