Cree LED XLamp® XP-G4 Pro9™ LEDs

Cree LED XLamp® XP-G4 Pro9™ LEDs offer a fourth generation of Cree LED’s standard-setting XP-G family. The XP-G4 Pro9 LEDs feature best-in-class efficacy and an optimized optical profile that increases on-axis light output.

The Cree LED XP-G4 Pro9 LEDs supply up to 10% higher efficacy for 90 and 95 color rendering index (CRI) over standard version LEDs without relinquishing color rendering quality. XLamp XP-G4 Pro9 LEDs are ideal for indoor directional lighting applications where optical control and light quality are critical.

Features

  • Available in 3-step and 5-step EasyWhite® bins at 2700K to 4000K CCT
  • Available in 90- and 95-CRI minimum
  • Binned at 85°C
  • 2000mA Maximum drive current
  • 1.3°C/W Low thermal resistance
  • 120° Wide viewing angle
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable - JEDEC J-STD-020C
  • RoHS and REACH compliant
  • UL® recognized component (E349212)
Chart - Cree LED XLamp® XP-G4 Pro9™ LEDs

RELATIVE SPECTRAL POWER DISTRIBUTION

Performance Graph - Cree LED XLamp® XP-G4 Pro9™ LEDs
Yayınlandı: 2024-03-13 | Güncellenmiş: 2024-03-28