Cree LED XLamp® CMA1306 LEDs
Cree LED XLamp® CMA1306 LEDs are optimized for best‑in‑class lumen output, efficacy, and reliability at high drive currents. These LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED’s CXA2 standard density LEDs. The CMA1306 LEDs feature a 6mm optical source, 600mA, 1200mA, 2400mA maximum drive current, and 116° viewing angle. These high-current LED arrays come in 70-, 80-, 90- and 95-CRI standard and premium color options. The XLamp LED arrays are available in 2-, 3-, and 5-step EasyWhite® bins. These Cree LED XLamp CMA1306 LEDs are ideally used in tracks, downlights, and outdoor lighting applications.Features
- 6mm optical source
- Mechanical and optical design consistent with CXA13 and CXB13 LEDs
- Cree EasyWhite® 2-, 3-, and 5-step binning
- Premium color 2- and 3-step binning
- Standard and premium color LEDs available in 70-, 80-, 90-, and 95-CRI minimum options
- Forward voltage options
- 9V class, 18V class, and 36V class
- 85°C binning and characterization
- Maximum drive current
- 2400mA @9V
- 1200mA @18V
- 600mA @36V
- 116° viewing angle and uniform chromaticity profile
- Top-side solder connections
- RoHS and REACH compliant
- UL® recognized component (E349212)
Applications
- Track lights
- Downlights
- Outdoor lights
Mechanical Dimensions
Yayınlandı: 2020-08-26
| Güncellenmiş: 2024-04-17