Cree LED XLamp® CMA1516 LEDs
Cree LED XLamp® CMA1516 LEDs are optimized for best-in-class lumen output, efficacy, and reliability at high-drive currents. These LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED’s CXA2 standard density LEDs. The CMA1516 LEDs feature a 9mm optical source, 115° viewing angle, and 1050mA maximum drive current. These LED arrays are available in 70-, 80-, 90- and 95-CRI premium color options, including high fidelity (98-CRI) and specialty color points. The CMA1516 LEDs are ideally used in tracks, downlights, and outdoor lighting applications.Features
- 9mm optical source
- 115° viewing angle with uniform chromaticity profile
- Mechanical and optical design consistent with CXA15 and CXB15 LEDs
- Available in 70-, 80-, 90- and 95-CRI minimum options
- Cree EasyWhite® 2-, 3-, and 5-step binning
- Premium color 2- and 3-step binning
- 36V class forward voltage option
- 85°C binning and characterization
- 1050mA maximum drive current
- Top-side solder connections
- UL® recognized component (E349212)
Applications
- Track lights
- Downlights
- Outdoor lights
Dimensions in mm
Yayınlandı: 2019-08-06
| Güncellenmiş: 2023-05-11