Cree LED XLamp CXA1304 LED Arrays
Cree LED XLamp CXA1304 LED Arrays expands Cree's family of high-flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp LED lighting-class reliability, the uniform emitting surface of these LED arrays enables both directional and non-directional applications, including lamp retrofit and luminaire designs. The CXA1304 LED arrays are available in 2-step, 3‑step, and 4-step color consistency and feature a 6mm optical source. These LED arrays bring new flux levels and efficacy to this form factor.Features
- Available in
- 4-step, 3‑step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
- 4-step EasyWhite bins at 5700K and 6500K CCT
- Available in ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
Specifications
- Available in 70-, 80-, 90-, and 93‑minimum CRI options
- 85°C binning and characterization
- Forward voltage options
- 9V class, 18V class, and 36V class
- Maximum drive current
- 1000mA (9V), 500mA (18V), and 250mA (36V)
- 115° viewing angle and uniform chromaticity profile
Dimensions (mm)
Performance Characteristics
View Results ( 27 ) Page
| Parça Numarası | Veri Sayfası | Aydınlatma Rengi | Dalga Boyu/Renk Sıcaklığı | Renk İşleme İndeksi - CRI | If - İleri Akım | Vf - İleri Voltaj |
|---|---|---|---|---|---|---|
| CXA1304-0000-000F00D250F | ![]() |
Cool White | 5000 K | 70 | 200 mA | 18 V |
| CXA1304-0000-000C00B430G | ![]() |
Warm White | 3000 K | 80 | 400 mA | 9 V |
| CXA1304-0000-000C00D20E2 | ![]() |
Cool White | 5700 K | 70 | 400 mA | 9 V |
| CXA1304-0000-000C00D250F | ![]() |
Cool White | 5000 K | 70 | 400 mA | 9 V |
| CXA1304-0000-000C00D257F | ![]() |
Cool White | 5700 K | 70 | 400 mA | 9 V |
| CXA1304-0000-000C0YA40E6 | ![]() |
Neutral White | 3500 K | 93 | 400 mA | 9 V |
| CXA1304-0000-000C0YA435F | ![]() |
Neutral White | 3500 K | 93 | 400 mA | 9 V |
| CXA1304-0000-000C0YA435G | ![]() |
Neutral White | 3500 K | 93 | 400 mA | 9 V |
| CXA1304-0000-000C0YA435H | ![]() |
Neutral White | 3500 K | 93 | 400 mA | 9 V |
| CXA1304-0000-000F00D20E2 | ![]() |
Cool White | 5700 K | 70 | 200 mA | 18 V |
Yayınlandı: 2019-05-10
| Güncellenmiş: 2023-10-06