Cree LED XLamp® CXA1507 & CXA1512 LED Arrays
Cree LED XLamp® CXA1507 and CXA1512 LED Arrays are high flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp lighting-class reliability, the small, uniform emitting surface enables directional and non-directional lighting applications, including lamp retrofit and luminaire designs. The CXA1507 and CXA1512 arrays are available in 2-step, 3-step, and 4-step color consistency and feature a 9mm optical source. These LED arrays bring new flux levels and efficacy to this form factor.
Features
- Available in
- 4-step, 3‑step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
- 4-step EasyWhite bins at 5700K and 6500K CCT
- Available in ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- UL-recognized component (E349212)
Specifications
- 70-, 80-, 90-, and 93- minimum CRI options
- 18V and 36V forward voltages
- 85ºC binning and characterization
- Maximum drive current
- 1200mA (18V) and 600mA (36V) for CXA1512
- 750mA (18V) and 375mA (36V) for CXA1507
- 115º viewing angle and uniform chromaticity profile
Datasheets
Yayınlandı: 2019-05-10
| Güncellenmiş: 2026-01-22