Cree LED XLamp® CXA2530 LED Arrays

Cree LED XLamp® CXA2530 LED Arrays expand Cree's family of high flux, multi-die arrays offering high performance in an easy-to-use platform. With XLamp lighting-class reliability, the uniform emitting surface of these LED arrays enables both directional/non-directional lighting applications and luminaire designs. The CXA2530 LED arrays are available in 2-step and 4-step color consistency and feature a 19mm optical source. These LED arrays bring new flux levels and efficacy to this form factor.

Features

  • Available in
    • Available in 4-step, 3‑step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT
    • 4-step EasyWhite bins at 5700K and 6500K CCT
    • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • UL-recognized component (E349212)

Specifications

  • 70-, 80-, 90-, and 93‑minimum CRI options
  • 36V forward voltage
  • 85ºC binning and characterization
  • 1600mA maximum drive current
  • 115º viewing angle and uniform chromaticity profile

Dimensions (mm)

Mechanical Drawing - Cree LED XLamp® CXA2530 LED Arrays

Performance Graphs

Performance Graph - Cree LED XLamp® CXA2530 LED Arrays
Yayınlandı: 2019-05-06 | Güncellenmiş: 2023-10-06