Cree LED XLamp® CXB2530 LEDs
Cree LED XLamp® CXB2530 LED Arrays are high‑flux, multi‑die devices, offering high performance in an easy-to-use platform. With XLamp LED lighting‑class reliability, the CXB2530's uniform emitting surface enables both directional and non‑directional lighting applications and luminaire designs. Available in 2‑step, 3‑step, and 5-step color consistency, the Cree LED XLamp CXB2530 LED Arrays deliver high lumen output and high efficacy in a single, easy‑to‑use package that eliminates the need for reflow soldering.The Cree LED XLamp CXB2530 LEDs are housed in a 23.85mm x 23.85mm package with a 19mm optical source.
Features
- 19mm optical source
- Mechanical and optical design consistent with other CXA25 and CXB25 LEDs
- Available in 70-, 80-, 90- and 95-minimum CRI options
- Cree EasyWhite® 2-, 3- and 5-step binning
- Premium Color 2- and 3-step binning
- Extremely uniform color over the viewing angle
- 36V class forward voltage option
- 85°C binning and characterization
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- RoHS and REACh compliant
- UL® recognized component (E349212)
Applications
- Non-directional
- Directional
- Downlights
Specifications
- 23.85mm x 23.85mm package
- 19mm Light Emitting Surface (LES)
- 115° viewing angle
- High-CRI options
- 1.6A maximum drive current
- 61W maximum power
- 4018lm to 8000lm light output
- 174lm/W maximum efficacy at binning conditions
- 35V @ 800mA typical forward voltage
- 0.1mA maximum reverse current
- Binning:
- 85°C
- 2-, 3-, and 5-Step EasyWhite®
- 8000V (HBM per Mil-Std-883D) maximum ESD withstand voltage
Package Outline
Yayınlandı: 2017-01-06
| Güncellenmiş: 2022-04-28