Cree LED XLamp® CXB2540 LED Arrays
Cree LED XLamp® CXB2540 LED Arrays offer a 19mm optical source and 70, 80, 90, or 95 minimum CRI options. These arrays are available in 2‑step, 3‑step, and 5-step color consistency. They come in a 23.85mm x 23.85mm package with a 115° viewing angle. The CXB2540's uniform emitting surface is ideal for directional and non-directional lighting applications and luminaire and lamp designs.Features
- 19mm optical source
- Mechanical and optical design consistent with other CXA25 and CXB25 LEDs
- Available in 70, 80, 90, and 95 minimum CRI options
- Cree EasyWhite® 2-, 3-, and 5-step binning
- Premium color 2- and 3-step binning
- 36V class forward voltage option
- 85°C binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- RoHS and REACH compliant
- UL-recognized component (E349212)
Applications
- Nondirectional
- Directional
- Downlights
Specifications
- 23.85mm x 23.85mm dimensions
- High CRI
- 2.1A maximum drive current
- 79W maximum power
- 115° viewing angle
Yayınlandı: 2018-09-12
| Güncellenmiş: 2022-08-03