- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Cree LED
- XLamp® High-Power LEDs - Cree LED
Cree LED XLamp® High-Power LEDs
Cree LED XLamp® High-Power LEDs offer unprecedented lighting-class reliability, efficacy, lifetime, and quality of light. These LEDs are designed for lighting applications with a wide viewing angle, uniform light output, unlimited floor life, and an electrically neutral thermal path.Cree LED XLamp LEDs provide high performance and quality of light for a wide range of lighting applications, including downlighting, recessed fixtures, can lights, retrofit bulbs, color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting, emergency-vehicle lighting, LED light bulbs, fluorescent retrofits, linear lighting, retail-display lighting, and entertainment lighting.
Directional LEDs
Cree LED XLamp® XP-LR LEDs
Feature ANSI-compatible chromaticity bins and a 120° wide viewing angle.
Cree LED XLamp® XP-GR LEDs
Feature ANSI-compatible chromaticity bins and a 125° wide viewing angle.
Cree LED XLamp® XM-L® Color (RGBW) Gen 2 LEDs
Multi-color LEDs offering a high lumen output and color mixing in a compact 5mm x 5mm package.
Cree LED XLamp® XQ-E LEDs
Tiny 1.6mm x 1.6mm SMD LEDs ideal for high intensity color applications.
Cree LED XLamp XP-G3 LEDs
Optimized for directional, high‑lumen applications, from indoor/outdoor to portable & lamp retrofits
Cree LED XLamp® XP-G LEDs
Offer wide viewing angle, symmetrical package, and electrically neutral thermal path.
Cree LED XLamp® XP-E LEDs
80% smaller footprint than XLamp XR-E series; XP-E High-Efficiency White reduces LED count.
Cree LED XLamp XP-E2 Torch LEDs
Fully optimized for a wide range of mainstream portable lighting applications.
Cree LED XLamp XP-L LEDs
Single-die LED delivers breakthrough efficacy of up to 200lm/W at 350mA.
Cree LED XLamp® XM-L2 LEDs
Shares same footprint as original XM-L, increasing lumen output up to 20%.
Cree LED XLamp® XM-L3 Beyaz LED'ler
Tek bir çip LED nokta kaynağı sağlamak üzere tasarlanmıştır, böylece hassas optik kontrol imkanı sunar.
Cree LED XLamp® XHP70.2 Extreme High Power LEDs
High lumen density, reliability, and color consistency in a 7.0mm x 7.0mm package
Non-Directional LEDs
Cree LED XLamp® ML-B LEDs
1/4W LEDs with lighting-class reliability, wide viewing angle, and uniform light output.
Easy White Non-Directional
Cree LED XLamp® CXA LED Array Family
Delivering high efficacy and high lumen output of 550lm to over 5000lm.
Cree LED XLamp CXB LED Arrays
Up to 33% higher efficacy and up to 25% higher lumens than the first generation.
Also Available
Molex LED Array Holders for Cree XLamp® CXA
Simplifies the LED installation process for Cree XLamp energy-efficient arrays.
- Cree LED