Cree LED XLamp® XHP35.2 High-Density LEDs

Cree LED XLamp® XHP35.2 High-Density LEDs are extremely high-power LEDs geared toward hand-held and mobile applications that use batteries. The XHP35.2 high-density LEDs offer improved voltage characteristics, efficacy, and reliability in a 3.45mm x 3.45mm footprint. The LEDs provide an easy drop-in upgrade so that lighting manufacturers can achieve higher system Lumens Per Watt (LPW) on existing XHP35 designs with minimal system redesign cost.

Features

  • High-density version, voltage Class 3
  • Available in 5-step EasyWhite® bins at 2700K to 5700K CCT and 3-step/2-step EasyWhite bins at 2700K to 4000K CCT
  • Available in ANSI white bins at 2700K to 7000K CCT
  • Available in standard, 70, 80, 90, and 95 CRI minimum options
  • White color
  • Binned at +85°C
  • 1500mA maximum drive current
  • Low 0.7°C/W thermal resistance
  • Wide 135° viewing angle
  • Unlimited floor life at ≤ 30°C/85% RH
  • Reflow solderable per JEDEC J‑STD‑020C
  • UL® recognized component (E349212)
  • RoHS and REACH compliant

Applications

  • Hand-held devices (portable flashlights and torches)
  • Mobile applications

Specifications

  • 12.2V maximum forward voltage, 11V typical
  • 1V maximum reverse voltage
  • 2084lm maximum flux
  • 1500A maximum DC forward current
  • 20W maximum power
  • -5mV/°C voltage temperature coefficient
  • 3.45mm footprint, 3.2mm x 3.2mm LES
  • Class 3B ESD withstand voltage (HBM per Mil-Std-883D)

Dimensions

Mechanical Drawing - Cree LED XLamp® XHP35.2 High-Density LEDs
Yayınlandı: 2024-03-22 | Güncellenmiş: 2024-08-05