Cree LED XLamp® XHP70.3 High-Intensity LEDs
Cree LED XLamp® XHP70.3 High-Intensity LEDs are designed to enable maximum intensity from small luminaires. The XLamp XHP70.3 High-Intensity LEDs feature a flat lens, allowing better coupling of lenses, reflectors, and fiber optics for light output control. These white LEDs are configurable to 6V or 12V by PCB layout. The XHP70.3 High-Intensity LEDs are available in 5-step EasyWhite® bins at 3000K to 5000KCCT, 3-step EasyWhite bins at 2700K to 5000K CCT, and 2-step EasyWhite bins at 2700K to 4000K CCT.Built on Cree LED’s Extreme High Power LED technology, the XLamp XHP70.3 High-Intensity LEDs improve the lumen density, voltage characteristics, reliability, and optical performance of the XHP70.2 LEDs in the same 7.0mm x 7.0mm package. These LEDs provide an easy drop-in upgrade to achieve higher system lumens per watt (LPW) for lighting manufacturers with existing XHP70 designs, eliminating redesign costs.
Features
- Available in white
- Available in:
- 5-step EasyWhite® bins at 3000K to 5000K CCT
- 3-step EasyWhite bins at 2700K to 5000K
- 2-step EasyWhite bins at 2700K to 4000K CCT
- Available in ANSI white bins at 3000K to 7000K CCT
- Broadcast color option at 5700K provides maximum performance for TV events that require extremely high TLCI
- Available in standard, 70-, 80-, 90- and 95-minimum CRI options
- Binned at 85°C
- Configurable to 6V or 12V by PCB layout
- 7200mA (6V) and 3600mA (12V) maximum drive current
- Low 0.2°C/W thermal resistance
- Wide 120° (HD) 115° (HI) viewing angle
- Unlimited floor life at ≤ 30°C/85% RH
- Reflow solderable - JEDEC J‑STD‑020C
- 8000V ESD withstand voltage (HBM per Mil-Std-883D)
- 150ºC LED junction temperature
- RoHS and REACh compliant
- UL® recognized component (E349212)
Applications
- Outdoor lighting
- Premium indoor lighting
Videos
Package Outline
Electrical Configuration
Additional Resources
Yayınlandı: 2022-01-03
| Güncellenmiş: 2024-08-05