Cree LED XLamp® XM-L3 White LEDs
Cree LED XLamp® XM-L3 White LEDs are designed to provide a single-die LED point source for precise optical control. These LEDs feature a seamless upgrade path, a shortened design cycle, and an electrically neutral thermal path. The Cree LED XLamp XM-L3 LEDs provide 5000mA of drive current and are RoHS compliant. These LEDs are used in applications such as torches, aftermarket automotive, and outdoor spotlights.Features
- ANSI-compatible chromaticity bins
- Binned at 85°C
- 5000mA maximum drive current
- 2.2°C/W low thermal resistance
- 125° wide viewing angle
- ≤30°C/85% RH of unlimited floor life
- Reflow solderable - JEDEC J‑STD‑020C
- Electrically neutral thermal path
- RoHS compliant
Applications
- Torch
- Aftermarket automotive
- Outdoor spotlight
Dimensions (mm)
Yayınlandı: 2020-06-12
| Güncellenmiş: 2024-04-17